Igus 24 Teeth Spur Gear, 1.5 Module, 8mm Bore, 36 mm Pitch Diam, 19 mm Hub Diam
- RS Stock No.:
- 272-5646
- Mfr. Part No.:
- P360GM-ST-150-024-00-080-R
- Brand:
- Igus
Subtotal (1 unit)*
$58.43
(exc. GST)
$64.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.43 |
*price indicative
- RS Stock No.:
- 272-5646
- Mfr. Part No.:
- P360GM-ST-150-024-00-080-R
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Module | 1.5 | |
| Product Type | Spur Gear | |
| Number of Teeth | 24 | |
| Bore Diameter | 8mm | |
| Pitch Diameter | 36mm | |
| Hub Diameter | 19mm | |
| Face Width | 12mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | RoHS | |
| Series | P360GM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Module 1.5 | ||
Product Type Spur Gear | ||
Number of Teeth 24 | ||
Bore Diameter 8mm | ||
Pitch Diameter 36mm | ||
Hub Diameter 19mm | ||
Face Width 12mm | ||
Pressure Angle 20° | ||
Standards/Approvals RoHS | ||
Series P360GM | ||
- COO (Country of Origin):
- DE
The Igus igutek Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Very tough
Resistant to shock loads
Related links
- Igus 24 Teeth Spur Gear 8 mm Bore Diam 19 mm Hub Diam
- Igus 28 Teeth Spur Gear 8 mm Bore Diam 19 mm Hub Diam
- Igus 25 Teeth Spur Gear 8 mm Bore Diam 19 mm Hub Diam
- Igus 36 Teeth Spur Gear 8 mm Bore Diam 18 mm Hub Diam
- Igus 26 Teeth Spur Gear 8 mm Bore Diam 19 mm Hub Diam
- Igus 27 Teeth Spur Gear 8 mm Bore Diam 19 mm Hub Diam
- Igus 18 Teeth Spur Gear 8 mm Bore Diam 17.5 mm Hub Diam
- Igus 19 Teeth Spur Gear 8 mm Bore Diam 17 mm Hub Diam
