- RS Stock No.:
- 182-7836
- Brand:
- RS PRO
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$40.16
(exc. GST)
$44.18
(inc. GST)
Units | Per unit |
1 - 4 | $40.16 |
5 - 24 | $39.00 |
25 + | $32.11 |
- RS Stock No.:
- 182-7836
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO Metric spur gear has module 1.5 with bore diameter of 10mm and face width of 17mm.
Number of Teeth: 22
Material: Steel
Material: Steel
Specifications
Attribute | Value |
---|---|
Module | 1.5 |
Number of Teeth | 22 |
Material | Steel |
Bore Diameter | 10mm |
Pitch Diameter | 33mm |
Hub Diameter | 25mm |
Face Width | 17mm |
Related links
- RS PRO 24 Teeth Spur Gear 6mm Bore Diam 15mm Hub Diam
- RS PRO 32 Teeth Spur Gear 6mm Bore Diam 12mm Hub Diam
- RS PRO 16 Teeth Spur Gear 4mm Bore Diam 9mm Hub Diam
- RS PRO Steel 22 Teeth Spur Gear 8mm Bore Diam 18mm Hub Diam
- RS PRO 50 Teeth Spur Gear 8mm Bore Diam 18mm Hub Diam
- RS PRO 18 Teeth Spur Gear 4mm Bore Diam 9mm Hub Diam
- RS PRO 24 Teeth Spur Gear 4mm Bore Diam 9mm Hub Diam
- Igus Iguform S270 22 Teeth Spur Gear 8mm Bore Diam 17mm Hub Diam