RS PRO Steel 20 Teeth Spur Gear, 1 Module, 8mm Bore, 20 mm Pitch Diam, 16 mm Hub Diam
- RS Stock No.:
- 182-7808
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.26
(exc. GST)
$29.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $27.26 |
| 5 - 24 | $26.72 |
| 25 + | $22.01 |
*price indicative
- RS Stock No.:
- 182-7808
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spur Gear | |
| Module | 1 | |
| Number of Teeth | 20 | |
| Material | Steel | |
| Bore Diameter | 8mm | |
| Pitch Diameter | 20mm | |
| Hub Diameter | 16mm | |
| Face Width | 15mm | |
| Standards/Approvals | DIN 867, DIN 3962, DIN 3963, Grade 9 or equivalent | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spur Gear | ||
Module 1 | ||
Number of Teeth 20 | ||
Material Steel | ||
Bore Diameter 8mm | ||
Pitch Diameter 20mm | ||
Hub Diameter 16mm | ||
Face Width 15mm | ||
Standards/Approvals DIN 867, DIN 3962, DIN 3963, Grade 9 or equivalent | ||
- COO (Country of Origin):
- CN
The RS PRO Metric spur gear has single module with bore diameter of 8mm and face width of 15mm.
Number of Teeth: 20
Material: Steel
Each
$36.46
Each
$34.94
Each
$25.04
Each
$7.12
Related links
- RS PRO Steel 20 Teeth Spur Gear 8 mm Bore Diam 16 mm Hub Diam
- RS PRO Steel 20 Teeth Spur Gear 6 mm Bore Diam 14 mm Hub Diam
- RS PRO Steel 25 Teeth Spur Gear 8 mm Bore Diam 20 mm Hub Diam
- RS PRO Steel 24 Teeth Spur Gear 8 mm Bore Diam 20 mm Hub Diam
- RS PRO Steel 20 Teeth Spur Gear 6 mm Bore Diam 12 mm Hub Diam
- RS PRO Steel 16 Teeth Spur Gear 8 mm Bore Diam 18 mm Hub Diam
- RS PRO Steel 18 Teeth Spur Gear 8 mm Bore Diam 20 mm Hub Diam
- RS PRO Steel 30 Teeth Spur Gear 8 mm Bore Diam 20 mm Hub Diam










