RS PRO Steel 18 Teeth Spur Gear, 1 Module, 8mm Bore, 18 mm Pitch Diam, 20 mm Hub Diam
- RS Stock No.:
- 521-6238
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.47
(exc. GST)
$21.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $19.47 |
| 6 - 29 | $19.18 |
| 30 + | $15.80 |
*price indicative
- RS Stock No.:
- 521-6238
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spur Gear | |
| Module | 1 | |
| Number of Teeth | 18 | |
| Material | Steel | |
| Bore Diameter | 8mm | |
| Pitch Diameter | 18mm | |
| Hub Diameter | 20mm | |
| Face Width | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spur Gear | ||
Module 1 | ||
Number of Teeth 18 | ||
Material Steel | ||
Bore Diameter 8mm | ||
Pitch Diameter 18mm | ||
Hub Diameter 20mm | ||
Face Width 10mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Steel Spur Gears
Use these steel spur gears from RS PRO to get your industrial equipment moving. Our extensive range of spur gears is selected for their high-quality, ease of use and performance while ensuring the correct power, torque multiplication, and speed reduction. To obtain your ideal solution, browse the range using the improved filters to locate the module to suit your application.
Also known as
Features and Benefits
Applications
Note
SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.
Standards
DIN Standard - DIN 867, DIN 3962, DIN 3963, Grade / Quality 9 or equivalent
Related links
- RS PRO Stainless Steel 18 Teeth Spur Gear 8 mm Bore Diam 20 mm Hub Diam
- RS PRO Steel 18 Teeth Spur Gear 8 mm Bore Diam 15 mm Hub Diam
- RS PRO Moulded 18 Teeth Spur Gear 4 mm Bore Diam 9 mm Hub Diam
- RS PRO Polyoxymethylene 18 Teeth Spur Gear 5 mm Bore Diam 10 mm Hub Diam
- Igus 18 Teeth Spur Gear 4 mm Bore Diam 9 mm Hub Diam
- RS PRO Polyoxymethylene 60 Teeth Spur Gear 8 mm Bore Diam 18 mm Hub Diam
- RS PRO Polyoxymethylene 64 Teeth Spur Gear 8 mm Bore Diam 18 mm Hub Diam
- RS PRO Polyoxymethylene 56 Teeth Spur Gear 8 mm Bore Diam 18 mm Hub Diam
