SKF 14 Tooth Rough Stock Bore Sprocket, PHS 60-1BH14 60-1

Subtotal (1 unit)*

$29.59

(exc. GST)

$32.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.59

*price indicative

RS Stock No.:
267-9588
Mfr. Part No.:
PHS 60-1BH14
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Sprocket

Number of Teeth

14

Bore Diameter

44.45mm

Bore Type

Rough Stock Bore

Pitch Diameter

19.05mm

Material

High Grade Steel

Hub Diameter

65.02mm

Sprocket Width

31.75mm

Acceptable Chain Type

60-1

Maximum Inside Diameter

44.45mm

Outside Diameter

95mm

Standards/Approvals

ANSI

COO (Country of Origin):
CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.

Manufactured according to international global standard

Made from high-grade steel and carbon steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy