SKF 14 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH14 08 B-1
- RS Stock No.:
- 267-9148
- Mfr. Part No.:
- PHS 08B-1BH14
- Brand:
- SKF
Subtotal (1 unit)*
$11.05
(exc. GST)
$12.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.05 |
*price indicative
- RS Stock No.:
- 267-9148
- Mfr. Part No.:
- PHS 08B-1BH14
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 24mm | |
| Product Type | Sprocket | |
| Number of Teeth | 14 | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 57.07mm | |
| Material | Steel | |
| Hub Diameter | 41mm | |
| Sprocket Width | 28mm | |
| Maximum Inside Diameter | 24mm | |
| Acceptable Chain Type | 08 B-1 | |
| Standards/Approvals | EN (European standards) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 24mm | ||
Product Type Sprocket | ||
Number of Teeth 14 | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 57.07mm | ||
Material Steel | ||
Hub Diameter 41mm | ||
Sprocket Width 28mm | ||
Maximum Inside Diameter 24mm | ||
Acceptable Chain Type 08 B-1 | ||
Standards/Approvals EN (European standards) | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 24 mm Maximum Bore Diameter, 57.07mm Pitch Diameter - PHS 08B-1BH14
This simplex sprocket with a rough stock bore from SKF is manufactured according to international global standards. It is made from high-grade steel and carbon steel, ensuring durability and quality. With a pitch diameter of 57.07 mm and a maximum bore diameter of 24 mm, this sprocket is designed for a variety of design solutions.
Features & Benefits
• Made from high-quality steels and carbon steel for durability
• Rough stock bore and hub profile for easy shaft connection
• Hardened teeth on sprockets up to and including 25 tooth for longevity
• Comprehensive range to find the correct sprocket sise for your application
Applications
• Suitable for automation different industries
• Ideal for use in systems requiring sprockets with a rough stock bore
• Designed to fit British Standard chain type 08B-1
Q: Can it be used in a variety of design solutions?
Yes, it is designed to fit a variety of design solutions.
Will it provide durability and quality?
Yes, it is made from high-grade steel and carbon steel for durability and quality.
Is it suitable for systems requiring sprockets with a rough stock bore?
Yes, it is ideal for systems requiring sprockets with a rough stock bore.
Related links
- SKF 14 Tooth Rough Stock Bore Sprocket, PHS 35-1BH14 08 B-1
- SKF 14 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH14 08 B-2
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH25 08 B-1
- SKF 36 Tooth Rough Stock Bore Sprocket, PHS 08B-1B36 08 B-1
- SKF 40 Tooth Rough Stock Bore Sprocket, PHS 08B-1B40 08 B-1
- SKF 34 Tooth Rough Stock Bore Sprocket, PHS 08B-1B34 08 B-1
- SKF 30 Tooth Rough Stock Bore Sprocket, PHS 08B-1B30 08 B-1
- SKF 37 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH37 08 B-1
