SKF 14 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH14 06 B-1

Subtotal (1 unit)*

$7.42

(exc. GST)

$8.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.42

*price indicative

RS Stock No.:
267-9081
Mfr. Part No.:
PHS 06B-1BH14
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Number of Teeth

14

Bore Diameter

15mm

Product Type

Sprocket

Bore Type

Rough Stock Bore

Pitch Diameter

42.8mm

Material

Steel

Hub Diameter

31mm

Sprocket Width

25mm

Acceptable Chain Type

06 B-1

Maximum Inside Diameter

15mm

Standards/Approvals

EN, BS

COO (Country of Origin):
CN

SKF Sprocket, 14 Teeth, 15mm Maximum Bore Diameter - PHS 06B-1BH14


This 14 tooth sprocket is designed for use with 06B-1 British Standard chains, featuring a rough stock bore for compatibility with various hubs. With a pitch diameter of 42.8mm and a pulley width of 25mm, it accommodates maximum bore diameters of 15mm. Constructed from high-grade steel, this industrial sprocket meets European standards for quality and reliability.

Features & Benefits


• Features a rough stock bore for easy shaft connection
• Manufactured from high-quality steel for durability
• Designed to fit 06B-1 British Standard chain types
• Provides precise performance with a pitch diameter of 42.8mm
• Black oxide coating enhances corrosion resistance
• Suitable for applications demanding robust industrial sprockets

Applications


• Ideal for use in mechanical and automation systems
• Suitable for assembly lines using British Standard chains
• Utilised in machinery requiring reliable chain transmission
• Employed in various machinery within the engineering sector

How does the rough stock bore enhance its usability?


The rough stock bore facilitates straightforward mounting onto shafts, allowing for easy installation and adjustments as needed during assembly.

What materials contribute to its durability and performance?


The sprocket is MADE from high-grade steel, ensuring strength and longevity, while its black oxide coating provides additional protection against wear and corrosion.

What design features ensure this sprocket meets industry standards?


The sprocket is manufactured according to European standards, ensuring it adheres to specified dimensions and performance criteria for industrial applications.

Can this sprocket accommodate different bore sizes?


Yes, it can accommodate bore sizes ranging from 10mm to its maximum diameter of 15mm, providing flexibility for various installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy