SKF 57 Tooth Taper Bush Sprocket, PHS 16B-2TB57 16 B-2
- RS Stock No.:
- 267-9511
- Mfr. Part No.:
- PHS 16B-2TB57
- Brand:
- SKF
Subtotal (1 unit)*
$1,384.62
(exc. GST)
$1,523.08
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,384.62 |
*price indicative
- RS Stock No.:
- 267-9511
- Mfr. Part No.:
- PHS 16B-2TB57
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Sprocket | |
| Number of Teeth | 57 | |
| Bore Diameter | 100mm | |
| Bore Type | Taper Bush | |
| Pitch Diameter | 461.07mm | |
| Hub Diameter | 175mm | |
| Material | Steel | |
| Sprocket Width | 63.5mm | |
| Maximum Inside Diameter | 100mm | |
| Acceptable Chain Type | 16 B-2 | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Sprocket | ||
Number of Teeth 57 | ||
Bore Diameter 100mm | ||
Bore Type Taper Bush | ||
Pitch Diameter 461.07mm | ||
Hub Diameter 175mm | ||
Material Steel | ||
Sprocket Width 63.5mm | ||
Maximum Inside Diameter 100mm | ||
Acceptable Chain Type 16 B-2 | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a taper bush and hub profile on one side of the sprocket to connect to the shaft, with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
Related links
- SKF 57 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TB57 16 B-1
- SKF 21 Tooth Taper Bush Sprocket, PHS 16B-2TBH21 16 B-2
- SKF 19 Tooth Taper Bush Sprocket, PHS 16B-2TBH19 16 B-2
- SKF 23 Tooth Taper Bush Sprocket, PHS 16B-2TBH23 16 B-2
- SKF 17 Tooth Taper Bush Sprocket, PHS 16B-2TBH17 16 B-2
- SKF 15 Tooth Taper Bush Sprocket, PHS 16B-2TBH15 16 B-2
- SKF 19 Tooth Taper Bush Sprocket, PHS 16B-1TBH19 16 B-1
- SKF 30 Tooth Taper Bush Sprocket, PHS 16B-1TB30 16 B-1
