SKF 17 Tooth Taper Bush Sprocket, PHS 16B-2TBH17 16 B-2

Subtotal (1 unit)*

$314.03

(exc. GST)

$345.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$314.03

*price indicative

RS Stock No.:
463-602
Mfr. Part No.:
PHS 16B-2TBH17
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Number of Teeth

17

Product Type

Sprocket

Bore Diameter

63.5mm

Bore Type

Taper Bush

Pitch Diameter

138.22mm

Maximum Inside Diameter

63.5mm

Acceptable Chain Type

16 B-2

Standards/Approvals

No

COO (Country of Origin):
CN
The SKF Duplex sprockets have a taper bush and hub profile on one side of the sprocket to connect to the shaft. The sprockets are made from high-quality steels and have a black oxide coating, and have hardened teeth.

Manufactured according to international global standards

Made from high grade steel and carbon steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy