SKF 24 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH24 08 B-1
- RS Stock No.:
- 267-9159
- Mfr. Part No.:
- PHS 08B-1BH24
- Brand:
- SKF
Subtotal (1 unit)*
$20.95
(exc. GST)
$23.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.95 |
*price indicative
- RS Stock No.:
- 267-9159
- Mfr. Part No.:
- PHS 08B-1BH24
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 40mm | |
| Product Type | Sprocket | |
| Number of Teeth | 24 | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 97.29mm | |
| Hub Diameter | 70mm | |
| Material | Steel | |
| Sprocket Width | 28mm | |
| Acceptable Chain Type | 08 B-1 | |
| Maximum Inside Diameter | 40mm | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 40mm | ||
Product Type Sprocket | ||
Number of Teeth 24 | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 97.29mm | ||
Hub Diameter 70mm | ||
Material Steel | ||
Sprocket Width 28mm | ||
Acceptable Chain Type 08 B-1 | ||
Maximum Inside Diameter 40mm | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 24 Teeth, Maximum Bore Diameter 40mm - PHS 08B-1BH24
This sprocket is designed for robust performance in a variety of industrial applications, featuring a total width of 28mm and a pitch diameter of 97.29mm. Manufactured to British Standards, this component is essential for systems requiring reliable power transmission. The rough stock bore allows easy integration into existing mechanical setups, ensuring flexibility across a range of uses.
Features & Benefits
• Made from high-grade steel for durability and strength
• Available for various design solutions with multiple sizes
• Hardened teeth enhance longevity and resistance to wear
• Provides a reliable pitch diameter for consistent performance
Applications
• Ideal for automation machinery that requires precise movement
• Suitable for conveying systems where strength is vital
• Used in mechanical involving light to medium loads
• Effective in chain drive systems requiring an 08B-1 standard
• Utilised in electric drive systems for enhanced reliability
What is the significance of the rough stock bore in this sprocket?
The rough stock bore allows for easy fitting onto shafts of varying diameters, providing flexibility in installation while also accommodating slight adjustments during setup.
How does the steel construction contribute to its performance?
The steel material offers superior strength and wear resistance, ensuring that the sprocket can withstand the rigours of industrial use, thereby extending its service life and reducing maintenance needs.
What specific benefits do the hardened teeth provide?
Hardened teeth significantly improve the sprockets durability, allowing it to maintain effective engagement with the chain under demanding conditions, thereby reducing the need for frequent replacements.
In what scenarios would this sprocket be most beneficial?
This sprocket is particularly useful in applications where consistent torque transmission and durability are required, such as in conveyor systems or in machinery used in manufacturing processes.
Related links
- SKF 24 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH24 08 B-2
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH25 08 B-1
- SKF 36 Tooth Rough Stock Bore Sprocket, PHS 08B-1B36 08 B-1
- SKF 40 Tooth Rough Stock Bore Sprocket, PHS 08B-1B40 08 B-1
- SKF 34 Tooth Rough Stock Bore Sprocket, PHS 08B-1B34 08 B-1
- SKF 30 Tooth Rough Stock Bore Sprocket, PHS 08B-1B30 08 B-1
- SKF 37 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH37 08 B-1
- SKF 10 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH10 08 B-1
