SKF 16 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH16 08 B-1
- RS Stock No.:
- 267-9150
- Mfr. Part No.:
- PHS 08B-1BH16
- Brand:
- SKF
Subtotal (1 unit)*
$12.20
(exc. GST)
$13.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.20 |
*price indicative
- RS Stock No.:
- 267-9150
- Mfr. Part No.:
- PHS 08B-1BH16
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 30mm | |
| Product Type | Sprocket | |
| Number of Teeth | 16 | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 65.1mm | |
| Material | Steel | |
| Hub Diameter | 50mm | |
| Sprocket Width | 28mm | |
| Acceptable Chain Type | 08 B-1 | |
| Maximum Inside Diameter | 30mm | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 30mm | ||
Product Type Sprocket | ||
Number of Teeth 16 | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 65.1mm | ||
Material Steel | ||
Hub Diameter 50mm | ||
Sprocket Width 28mm | ||
Acceptable Chain Type 08 B-1 | ||
Maximum Inside Diameter 30mm | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 30mm Maximum Bore, 16 Teeth - PHS 08B-1BH16
This simplex sprocket with a rough stock bore and 16 teeth is the reliable solution for a variety of design needs. Manufactured according to international standards, this sprocket is made from high-grade steel and carbon steel, ensuring durability and reliability. With a pitch diameter of 65.1 mm and a maximum bore diameter of 30 mm, this sprocket is designed to fit the British Standard Chain Type 08B-1.
Features & Benefits
• Rough stock bore and hub profile for easy connection to the shaft
• Available in a range of sizes for different requirements
• Made from high-quality steels with a black oxide coating for durability
• Sizes up to 25 teeth have hardened teeth for different chain sizes
Applications
• Suitable for applications demanding high wear resistance and durability
• Can be used for transmitting motion in various mechanical systems
Can it be used for high-traffic applications?
This simplex sprocket is designed to handle high-traffic applications with ease.
Will it fit a 30mm bore?
Yes, it is compatible with a maximum bore diameter of 30mm.
Is it manufactured according to global standards?
Yes, this sprocket is manufactured according to international standards for quality and performance.
Related links
- SKF 16 Tooth Rough Stock Bore Sprocket, PHS 35-1BH16 08 B-1
- SKF 16 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH16 08 B-2
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH25 08 B-1
- SKF 36 Tooth Rough Stock Bore Sprocket, PHS 08B-1B36 08 B-1
- SKF 40 Tooth Rough Stock Bore Sprocket, PHS 08B-1B40 08 B-1
- SKF 34 Tooth Rough Stock Bore Sprocket, PHS 08B-1B34 08 B-1
- SKF 30 Tooth Rough Stock Bore Sprocket, PHS 08B-1B30 08 B-1
- SKF 37 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH37 08 B-1
