SKF 48 Tooth Rough Stock Bore Sprocket, PHS 08B-1B48 08 B-1

Subtotal (1 unit)*

$63.74

(exc. GST)

$70.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.74

*price indicative

RS Stock No.:
267-9141
Mfr. Part No.:
PHS 08B-1B48
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Bore Diameter

16mm, 64mm

Number of Teeth

48

Product Type

Sprocket

Bore Type

Rough Stock Bore

Pitch Diameter

194.18mm

Hub Diameter

90mm

Material

Steel

Sprocket Width

40mm

Acceptable Chain Type

08 B-1

Maximum Inside Diameter

64mm

Standards/Approvals

BS EN

COO (Country of Origin):
CN

SKF Sprocket, 48 Teeth, 194.18mm Pitch Diameter - PHS 08B-1B48


This sprocket is a toothed drive component designed for power transmission with 08B-1 roller chains in industrial systems. Manufactured from steel, it is intended for integration into mechanical drives where chain engagement and torque conveyance are required. The unit conforms to BS EN standards and suits applications demanding standardised sprocket geometry and material robustness.

Features and Benefits:


• 48 teeth deliver consistent chain engagement and load transfer
• 194.18mm pitch diameter ensures precise chain tracking
• Steel construction offers wear resistance under cyclic loading
• 40mm hub width supports stable lateral chain guidance
• Hub diameter 90mm provides secure mounting for coupled assemblies

Applications


• Suitable for conveyor drives in automation lines
• Ideal for reduction drives in electrical motor assemblies
• Used with timing chains in mechanical handling equipment
• Can be used for retrofit replacements in industrial gear trains

What bore options are available to fit various shafts?


The component is supplied with a rough stock bore that can be machined to final diameters between 16mm and 64mm to match shaft tolerances.

How does the internal diameter limit affect compatibility?


The maximum inside diameter is 64mm, which defines the largest shaft size after finishing that can be accommodated without additional adaptors.

What chain type does it engage and how does that influence selection?


It is designed for 08 B-1 chain engagement, so selection should match chain pitch class to maintain correct articulation and service life.

Are there mounting considerations due to hub proportions?


The 90mm hub diameter concentrates mounting forces centrally, so fastener design and hub fitment should account for imposed radial and axial loads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy