SKF 25 Tooth Taper Bush Sprocket, PHS 06B-1TBH25 06 B-1
- RS Stock No.:
- 267-9104
- Mfr. Part No.:
- PHS 06B-1TBH25
- Brand:
- SKF
Subtotal (1 unit)*
$22.66
(exc. GST)
$24.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.66 |
*price indicative
- RS Stock No.:
- 267-9104
- Mfr. Part No.:
- PHS 06B-1TBH25
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Number of Teeth | 25 | |
| Product Type | Sprocket | |
| Bore Diameter | 32mm | |
| Bore Type | Taper Bush | |
| Pitch Diameter | 76mm | |
| Hub Diameter | 63mm | |
| Material | Steel | |
| Sprocket Width | 25mm | |
| Maximum Inside Diameter | 32mm | |
| Acceptable Chain Type | 06 B-1 | |
| Standards/Approvals | BS EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Number of Teeth 25 | ||
Product Type Sprocket | ||
Bore Diameter 32mm | ||
Bore Type Taper Bush | ||
Pitch Diameter 76mm | ||
Hub Diameter 63mm | ||
Material Steel | ||
Sprocket Width 25mm | ||
Maximum Inside Diameter 32mm | ||
Acceptable Chain Type 06 B-1 | ||
Standards/Approvals BS EN | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a taper bush and hub profile on one side of the sprocket to connect to the shaft, with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
Related links
- SKF 25 Tooth Taper Bush Sprocket, PHS 08B-1TBH25 08 B-1
- SKF 28 Tooth Taper Bush Sprocket, PHS 06B-1TB28 06 B-1
- SKF 38 Tooth Taper Bush Sprocket, PHS 06B-1TB38 06 B-1
- SKF 27 Tooth Taper Bush Sprocket, PHS 06B-1TB27 06 B-1
- SKF 30 Tooth Taper Bush Sprocket, PHS 06B-1TB30 06 B-1
- SKF 17 Tooth Taper Bush Sprocket, PHS 06B-1TBH17 06 B-1
- SKF 21 Tooth Taper Bush Sprocket, PHS 06B-1TBH21 06 B-1
- SKF 20 Tooth Taper Bush Sprocket, PHS 06B-1TBH20 06 B-1
