SKF 30 Tooth Taper Bush Sprocket, PHS 06B-1TB30 06 B-1

Subtotal (1 unit)*

$33.48

(exc. GST)

$36.83

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$33.48

*price indicative

RS Stock No.:
267-9098
Mfr. Part No.:
PHS 06B-1TB30
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Number of Teeth

30

Bore Diameter

32mm

Product Type

Sprocket

Bore Type

Taper Bush

Pitch Diameter

91.12mm

Hub Diameter

63mm

Material

Steel

Sprocket Width

25mm

Acceptable Chain Type

06 B-1

Maximum Inside Diameter

32mm

Standards/Approvals

BS EN

COO (Country of Origin):
CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a taper bush and hub profile on one side of the sprocket to connect to the shaft, with a comprehensive range, you can easily find the correct sprocket size for your application.

Manufactured according to international global standard

Made from high-grade steel and carbon steel

Related links