SKF 8 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH8 06 B-1

Subtotal (1 unit)*

$2.90

(exc. GST)

$3.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.90

*price indicative

RS Stock No.:
267-9093
Mfr. Part No.:
PHS 06B-1BH8
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Bore Diameter

6mm

Product Type

Sprocket

Number of Teeth

8

Bore Type

Rough Stock Bore

Pitch Diameter

24.89mm

Hub Diameter

15mm

Material

Steel

Sprocket Width

20mm

Acceptable Chain Type

06 B-1

Maximum Inside Diameter

6mm

Standards/Approvals

No

COO (Country of Origin):
CN

SKF Sprocket, 6mm Maximum Bore Diametre, 8 Teeth - PHS 06B-1BH8


This SKF sprocket with a 6mm maximum bore diametre is a high quality simplex sprocket suitable for a variety of design solutions in automation, electronics, electrical, and mechanical industries. This sprocket is made from high grade steel and carbon steel, ensuring durability and reliability.

Features & Benefits


• Simplex sprocket design with a rough stock bore and single hub

• Precision manufactured to fit a 6mm bore with a hub diametre of 15mm

• Pitch diametre of 24.89mm for optimal performance

• 8 teeth for efficient power transmission

• Hardened teeth for enhanced durability and longevity

Applications


• Ideal for use in conveyor systems

• Suitable for machinery in the automotive industry

• Perfect for power transmission systems in manufacturing plants

• Can be used in industrial equipment for material handling

Can it be used with different chain sizes?


This SKF sprocket is specifically designed to fit British Standard chain Type: 06B-1.

Will it withstand heavy-duty usage in industrial environments?


Yes, the high-grade steel construction and hardened teeth make it ideal for heavy-duty applications.

Is it compatible with a wide range of shaft sizes?


The rough stock bore design allows for flexibility in fitting various shaft sizes effectively.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy