SKF 20 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH20 06 B-1
- RS Stock No.:
- 267-9087
- Mfr. Part No.:
- PHS 06B-1BH20
- Brand:
- SKF
Subtotal (1 unit)*
$12.73
(exc. GST)
$14.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.73 |
*price indicative
- RS Stock No.:
- 267-9087
- Mfr. Part No.:
- PHS 06B-1BH20
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 28mm | |
| Product Type | Sprocket | |
| Number of Teeth | 20 | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 60.89mm | |
| Hub Diameter | 46mm | |
| Material | Steel | |
| Sprocket Width | 28mm | |
| Acceptable Chain Type | 06 B-1 | |
| Maximum Inside Diameter | 28mm | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 28mm | ||
Product Type Sprocket | ||
Number of Teeth 20 | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 60.89mm | ||
Hub Diameter 46mm | ||
Material Steel | ||
Sprocket Width 28mm | ||
Acceptable Chain Type 06 B-1 | ||
Maximum Inside Diameter 28mm | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 28mm Maximum Bore, 60.89mm Pitch Diameter - PHS 06B-1BH20
This simplex sprocket by the SKF features a rough stock bore suitable for a 28mm bore diameter. With 20 teeth and designed to fit the 06B-1 chain type, this sprocket offers high quality and durability for various design solutions.
Features & Benefits
• Designed using high-grade steel and carbon steel for durability
• Rough stock bore and hub profile for easy connection to the shaft
• Harden teeth for sizes up to 25 teeth for various chain sizes
• Provides precise pitch diameter of 60.89mm for accurate operation
Applications
• Ideal for use in machinery and equipment requiring precise sprocket engagement
• Suitable for applications demanding high wear resistance and durability
• Can be used for transmitting motion in various mechanical systems
Can it fit different bore sizes?
Yes, it features a rough stock bore with a maximum bore diameter of 28mm.
Is it suitable for British standard chain types?
Yes, it is designed to fit the 06B-1 chain sprocket.
Will it provide reliable performance in diverse design solutions?
Yes, it offers a comprehensive range of sizes to meet specific application needs.
Related links
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 06B-2BH20 06 B-2
- SKF 34 Tooth Rough Stock Bore Sprocket, PHS 06B-1B34 06 B-1
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH25 06 B-1
- SKF 30 Tooth Rough Stock Bore Sprocket, PHS 06B-1B30 06 B-1
- SKF 17 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH17 06 B-1
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH15 06 B-1
- SKF 10 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH10 06 B-1
- SKF 11 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH11 06 B-1
