SKF 8 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH8 12 B-1
- RS Stock No.:
- 267-8886
- Mfr. Part No.:
- PHS 12B-1BH8
- Brand:
- SKF
Subtotal (1 unit)*
$11.76
(exc. GST)
$12.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.76 |
*price indicative
- RS Stock No.:
- 267-8886
- Mfr. Part No.:
- PHS 12B-1BH8
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 16mm | |
| Number of Teeth | 8 | |
| Product Type | Sprocket | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 49.78mm | |
| Hub Diameter | 31mm | |
| Material | Steel | |
| Sprocket Width | 30mm | |
| Maximum Inside Diameter | 16mm | |
| Acceptable Chain Type | 12 B-1 | |
| Standards/Approvals | EN, BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 16mm | ||
Number of Teeth 8 | ||
Product Type Sprocket | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 49.78mm | ||
Hub Diameter 31mm | ||
Material Steel | ||
Sprocket Width 30mm | ||
Maximum Inside Diameter 16mm | ||
Acceptable Chain Type 12 B-1 | ||
Standards/Approvals EN, BS | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 8 Teeth, 16mm Maximum Bore Diameter - PHS 12B-1BH8
This sprocket features a simplex design with a single hub and rough stock bore, making it ideal for applications requiring a robust connection to shafts. With a pitch diameter of 49.78mm and a width of 30mm, this steel sprocket is specifically crafted to fit British Standard chain type 12B-1. The maximum bore diameter allows for versatile fitting options.
Features & Benefits
• Designed with a rough stock bore for easy fitting
• Hub profile on one side ensures a secure shaft connection
• Hardened teeth are available for sizes up to 25 teeth
• Suitable for various industrial applications due to size versatility
Applications
• Used with machinery where efficient energy transfer is essential
• Utilised in automation systems for seamless motion control
• Applied in mechanical setups requiring British Standard compatibility
• Ideal for industry sectors such as electronics and electrical systems
What is the significance of the rough stock bore design in this sprocket?
The rough stock bore design allows for immediate fitting onto shafts with minimal preparation. This feature simplifies installation and enhances operational efficiency.
How does the choice of material affect the sprocket's performance?
The use of high-quality steel ensures resilience against wear and tear, contributing to the sprockets longevity and effectiveness in demanding applications.
What considerations should be made regarding the maximum bore diameter?
The maximum bore diameter of 16mm should be considered when selecting this sprocket to ensure compatibility with existing shaft sizes to maximise performance.
Can this sprocket be used in high-torque applications?
Yes, the robust construction and hardened teeth, where applicable, make this sprocket suitable for high-torque applications, ensuring it can withstand significant loads without failure.
Related links
- SKF 8 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH8 12 B-2
- SKF 8 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH8 16 B-1
- SKF 8 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH8 06 B-1
- SKF 8 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH8 08 B-1
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH25 12 B-1
- SKF 16 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH16 12 B-1
- SKF 17 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH17 12 B-1
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH15 12 B-1
