SKF 25 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TBH15 16 B-1
- RS Stock No.:
- 267-8975
- Mfr. Part No.:
- PHS 16B-1TBH15
- Brand:
- SKF
Subtotal (1 unit)*
$77.73
(exc. GST)
$85.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.73 |
*price indicative
- RS Stock No.:
- 267-8975
- Mfr. Part No.:
- PHS 16B-1TBH15
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Number of Teeth | 25 | |
| Bore Diameter | 42mm | |
| Product Type | Sprocket | |
| Bore Type | Simplex Taper Bush | |
| Pitch Diameter | 122.17mm | |
| Material | High Grade Steel | |
| Hub Diameter | 76mm | |
| Sprocket Width | 38mm | |
| Maximum Inside Diameter | 42mm | |
| Acceptable Chain Type | 16 B-1 | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Number of Teeth 25 | ||
Bore Diameter 42mm | ||
Product Type Sprocket | ||
Bore Type Simplex Taper Bush | ||
Pitch Diameter 122.17mm | ||
Material High Grade Steel | ||
Hub Diameter 76mm | ||
Sprocket Width 38mm | ||
Maximum Inside Diameter 42mm | ||
Acceptable Chain Type 16 B-1 | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a taper bush and hub profile on one side of the sprocket to connect to the shaft, with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
- RS Stock No. 2679492
- Mfr. Part No. PHS 16B-1TBH25
Each
$180.70
- RS Stock No. 2678980
- Mfr. Part No. PHS 16B-1TBH20
Each
$122.78
- RS Stock No. 2679533
- Mfr. Part No. PHS 20B-1TBH13
Each
$99.42
- RS Stock No. 2679489
- Mfr. Part No. PHS 16B-1TBH23
Each
$162.91
Related links
- SKF 25 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TBH25 16 B-1
- SKF 15 Tooth Simplex Taper Bush Sprocket, PHS 20B-1TBH15 16 B-1
- SKF 18 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TBH18 16 B-1
- SKF 12 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TBH12 16 B-1
- SKF 22 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TBH22 16 B-1
- SKF 38 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TB38 16 B-1
- SKF 57 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TB57 16 B-1
- SKF 23 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TBH23 16 B-1












