SKF 13 Tooth Simplex Taper Bush Sprocket, PHS 20B-1TBH13 16 B-1
- RS Stock No.:
- 267-9533
- Mfr. Part No.:
- PHS 20B-1TBH13
- Brand:
- SKF
Subtotal (1 unit)*
$99.42
(exc. GST)
$109.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.42 |
*price indicative
- RS Stock No.:
- 267-9533
- Mfr. Part No.:
- PHS 20B-1TBH13
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Number of Teeth | 13 | |
| Product Type | Sprocket | |
| Bore Diameter | 50.8mm | |
| Bore Type | Simplex Taper Bush | |
| Pitch Diameter | 132.67mm | |
| Hub Diameter | 90mm | |
| Material | Steel | |
| Sprocket Width | 32mm | |
| Acceptable Chain Type | 16 B-1 | |
| Maximum Inside Diameter | 50.8mm | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Number of Teeth 13 | ||
Product Type Sprocket | ||
Bore Diameter 50.8mm | ||
Bore Type Simplex Taper Bush | ||
Pitch Diameter 132.67mm | ||
Hub Diameter 90mm | ||
Material Steel | ||
Sprocket Width 32mm | ||
Acceptable Chain Type 16 B-1 | ||
Maximum Inside Diameter 50.8mm | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 13 Teeth, 132.67mm Pitch Diameter - PHS 20B-1TBH13
This sprocket is a toothed wheel designed to transmit motion and power in chain-driven systems, engineered for use with a simplex taper bush mounting. It connects directly with compatible roller chain to drive conveyor and industrial chain applications, providing a Compact solution where a tapered bore connection is preferred.
Features and Benefits:
• Hardened steel construction provides long-term wear resistance
• Fits simplex taper bush for secure shaft mounting
• Accepts 16B-1 chain for matched power transmission
• Contains 13 teeth to maintain consistent chain engagement
• Complies with BS and EN standards for specification conformity
• Fits simplex taper bush for secure shaft mounting
• Accepts 16B-1 chain for matched power transmission
• Contains 13 teeth to maintain consistent chain engagement
• Complies with BS and EN standards for specification conformity
Applications
• Suitable for conveyor drive systems in manufacturing plants
• Used with 16B-1 roller chains in material handling setups
• Ideal for replacement 13T sprocket needs in workshops
• Can be used for chain drive assemblies requiring tapered bores
• Suitable for industrial machinery requiring BS EN approved parts
• Used with 16B-1 roller chains in material handling setups
• Ideal for replacement 13T sprocket needs in workshops
• Can be used for chain drive assemblies requiring tapered bores
• Suitable for industrial machinery requiring BS EN approved parts
What is the acceptable chain type for this component?
It is designed to mesh with 16B-1 roller chain.
How does the hub Interface affect installation?
The hub provides a central mounting that aligns the taper bush with the shaft for straightforward fitting.
Which material is used and why is it suitable?
The body is MADE from steel, providing durability for continuous rotary use.
What standards does the item meet for specification purposes?
It is produced to conform with BS and EN standards.
Related links
- SKF 13 Tooth Taper Bush Sprocket, PHS 16B-1TBH13 16 B-1
- SKF 15 Tooth Simplex Taper Bush Sprocket, PHS 20B-1TBH15 16 B-1
- SKF 13 Tooth Taper Bush Sprocket, PHS 12B-1TBH13 12 B-1
- SKF 57 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TB57 16 B-1
- SKF 22 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TBH22 16 B-1
- SKF 12 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TBH12 16 B-1
- SKF 18 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TBH18 16 B-1
- SKF 38 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TB38 16 B-1
