SKF 12 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TBH12 16 B-1
- RS Stock No.:
- 267-8972
- Mfr. Part No.:
- PHS 16B-1TBH12
- Brand:
- SKF
Subtotal (1 unit)*
$53.88
(exc. GST)
$59.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.88 |
*price indicative
- RS Stock No.:
- 267-8972
- Mfr. Part No.:
- PHS 16B-1TBH12
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 42mm | |
| Number of Teeth | 12 | |
| Product Type | Sprocket | |
| Bore Type | Simplex Taper Bush | |
| Pitch Diameter | 98.14mm | |
| Material | High Grade Steel | |
| Hub Diameter | 73mm | |
| Sprocket Width | 38mm | |
| Maximum Inside Diameter | 42mm | |
| Acceptable Chain Type | 16 B-1 | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 42mm | ||
Number of Teeth 12 | ||
Product Type Sprocket | ||
Bore Type Simplex Taper Bush | ||
Pitch Diameter 98.14mm | ||
Material High Grade Steel | ||
Hub Diameter 73mm | ||
Sprocket Width 38mm | ||
Maximum Inside Diameter 42mm | ||
Acceptable Chain Type 16 B-1 | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 12 Teeth, 42mm Bore Size - PHS 16B-1TBH12
This sprocket is a toothed drive wheel designed for roller chain power transmission in industrial settings. It fits 16B-1 chain and connects to shafts using a simplex taper bush, providing a Compact solution for transferring rotary motion in automation, electrical and mechanical systems.
Features and Benefits:
• Made from high-grade steel for Durable wear resistance
• Works with 16 B-1 chain for standard industrial compatibility
• Contains 12 teeth to match 12-tooth chain engagement requirements
• Utilises a simplex taper bush for secure, concentric mounting
• Conforms to BS and EN for recognised dimensional standards
• Hub diameter supports robust load distribution at mounting point
• Works with 16 B-1 chain for standard industrial compatibility
• Contains 12 teeth to match 12-tooth chain engagement requirements
• Utilises a simplex taper bush for secure, concentric mounting
• Conforms to BS and EN for recognised dimensional standards
• Hub diameter supports robust load distribution at mounting point
Applications
• Suitable for conveyor drives in automated assembly lines
• Ideal for chain-driven indexing mechanisms in electronics production
• Used with motor-reducer shafts in small mechanical drives
• Can be used as a replacement sprocket for 16B chain in maintenance tasks
• Ideal for chain-driven indexing mechanisms in electronics production
• Used with motor-reducer shafts in small mechanical drives
• Can be used as a replacement sprocket for 16B chain in maintenance tasks
What bore mounting option does it use for shaft attachment?
It employs a simplex taper bush arrangement that provides a tight interference fit on the shaft and allows easy removal by withdrawing the bush.
Which material characteristic affects service life under load?
The high-grade steel construction improves resistance to surface fatigue and abrasion under repeated chain engagement.
How does the hub diameter influence performance?
A 73mm hub diameter increases the contact area at the mounting interface, helping to distribute radial loads and reduce stress concentration.
What dimensional data determines chain engagement geometry?
The pitch diameter of 98.14mm controls the chain run radius and mesh geometry with mating sprockets.
Related links
- SKF 18 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TBH18 16 B-1
- SKF 22 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TBH22 16 B-1
- SKF 25 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TBH15 16 B-1
- SKF 23 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TBH23 16 B-1
- SKF 38 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TB38 16 B-1
- SKF 27 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TB27 16 B-1
- SKF 25 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TBH25 16 B-1
- SKF 57 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TB57 16 B-1
