SKF 14 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TBH14 16 B-1

Subtotal (1 unit)*

$67.06

(exc. GST)

$73.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.06

*price indicative

RS Stock No.:
267-8974
Mfr. Part No.:
PHS 16B-1TBH14
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Sprocket

Number of Teeth

14

Bore Diameter

42mm

Bore Type

Simplex Taper Bush

Pitch Diameter

114.15mm

Material

Steel

Hub Diameter

78mm

Sprocket Width

38mm

Acceptable Chain Type

16 B-1

Maximum Inside Diameter

42mm

Standards/Approvals

BS, EN

COO (Country of Origin):
CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a taper bush and hub profile on one side of the sprocket to connect to the shaft, with a comprehensive range, you can easily find the correct sprocket size for your application.

Manufactured according to international global standard

Made from high-grade steel and carbon steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy