SKF 15 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH15 12 B-1

Subtotal (1 unit)*

$28.51

(exc. GST)

$31.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.51

*price indicative

RS Stock No.:
267-8873
Mfr. Part No.:
PHS 12B-1BH15
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Bore Diameter

22mm

Number of Teeth

15

Product Type

Sprocket

Bore Type

Rough Stock Bore

Pitch Diameter

91.63mm

Hub Diameter

70mm

Material

Steel

Sprocket Width

35mm

Maximum Inside Diameter

44mm

Acceptable Chain Type

12 B-1

Standards/Approvals

BS, EN

COO (Country of Origin):
CN

SKF Sprocket, 15 Teeth, Maximum Bore Diameter 44mm - PHS 12B-1BH15


This sprocket is engineered to fit the 12B-1 chain type, making it a versatile component for various mechanical applications. With a robust steel construction, it features a rough stock bore for ease of installation. The pitch diameter measures at 91.63mm, and its maximum bore diameter reaches 44mm, allowing for compatibility with different shaft sizes. The sprocket width is 35mm, ensuring optimal performance in conjunction with standard chain systems.

Features & Benefits


• Constructed from high-grade steel for durability and strength

• Suitable for heavy-duty work in machinery usage

• Features hardened teeth for improved wear resistance

• Provides reliable performance in various industrial settings

Applications


• Ideal for drive systems where 12B-1 chains are employed

• Suited for automation equipment and mechanical drives

• Utilised in conveyor systems for material handling

• Can be used in agricultural machinery and industrial equipment

What is the significance of the rough stock bore design?


The rough stock bore design allows for straightforward installation and adjustment onto shafts, accommodating various sizes up to the maximum bore diameter of 44mm. This feature simplifies the fitting process during assembly, reducing installation time.

How does the steel material benefit performance in demanding environments?


The high-grade steel construction offers excellent strength-to-weight ratios, enhancing the sprocket's durability. This material choice helps resist wear and deformation under heavy loads, ensuring long-term reliability in demanding applications.

What maintenance practices should be followed to ensure longevity?


Regular lubrication is recommended to minimise wear and friction on the teeth and to prevent corrosion of the steel surface. It is advisable to check for alignment with the chain frequently to ensure optimal performance and reduce the risk of premature failure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy