SKF 15 Tooth Rough Stock Bore Sprocket, PHS 12B-2BH15 12 B-2
- RS Stock No.:
- 267-8922
- Mfr. Part No.:
- PHS 12B-2BH15
- Brand:
- SKF
Subtotal (1 unit)*
$55.48
(exc. GST)
$61.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.48 |
*price indicative
- RS Stock No.:
- 267-8922
- Mfr. Part No.:
- PHS 12B-2BH15
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Sprocket | |
| Bore Diameter | 44mm | |
| Number of Teeth | 15 | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 91.63mm | |
| Hub Diameter | 71mm | |
| Material | High Grade Steel | |
| Sprocket Width | 50mm | |
| Maximum Inside Diameter | 44mm | |
| Acceptable Chain Type | 12 B-2 | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Sprocket | ||
Bore Diameter 44mm | ||
Number of Teeth 15 | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 91.63mm | ||
Hub Diameter 71mm | ||
Material High Grade Steel | ||
Sprocket Width 50mm | ||
Maximum Inside Diameter 44mm | ||
Acceptable Chain Type 12 B-2 | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
Related links
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH15 12 B-1
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 12B-3BH15 12 B-3
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 20B-2BH15 16 B-2
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 06B-2BH15 06 B-2
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 16B-2BH15 16 B-2
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 10B-2BH15 16 B-2
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH15 08 B-2
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH15 12 B-2