SKF 15 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH15 08 B-1
- RS Stock No.:
- 267-9149
- Mfr. Part No.:
- PHS 08B-1BH15
- Brand:
- SKF
Subtotal (1 unit)*
$11.55
(exc. GST)
$12.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.55 |
*price indicative
- RS Stock No.:
- 267-9149
- Mfr. Part No.:
- PHS 08B-1BH15
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Number of Teeth | 15 | |
| Product Type | Sprocket | |
| Bore Diameter | 28mm | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 61.09mm | |
| Material | Steel | |
| Hub Diameter | 45mm | |
| Sprocket Width | 28mm | |
| Maximum Inside Diameter | 28mm | |
| Acceptable Chain Type | 08 B-1 | |
| Standards/Approvals | EN, BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Number of Teeth 15 | ||
Product Type Sprocket | ||
Bore Diameter 28mm | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 61.09mm | ||
Material Steel | ||
Hub Diameter 45mm | ||
Sprocket Width 28mm | ||
Maximum Inside Diameter 28mm | ||
Acceptable Chain Type 08 B-1 | ||
Standards/Approvals EN, BS | ||
- COO (Country of Origin):
- CN
SKF Sprocket, Rough Stock Bore, 28mm Maximum Bore Diameter - PHS 08B-1BH15
This sprocket is intended for use with British Standard chain types. Its steel construction provides durability and reliability for various mechanical applications. With a pitch diameter of 61.09mm, this industrial sprocket meets the requirements of automation, electronics, and mechanical industries, delivering efficient performance for essential machinery and systems.
Features & Benefits
• 15 teeth design supports optimal power transmission
• Rough stock bore allows for customised fitting options
• Made from steel for enhanced strength and longevity
• Standardised dimensions ensure compatibility with industry systems
• Pitch diameter enables accurate alignment in Applications
Applications
• Utilised in automated machinery for precise operations
• Employed in conveyor systems for material transport management
• Suitable for mechanical drives that require robust power distribution
What are the standard fitting requirements for this sprocket?
The sprocket is compatible with the British Standard chain type 08B-1 for straightforward installation.
How can I determine if this sprocket fits my existing setup?
Check your current chain specifications and compare them with the 08B-1 type to confirm compatibility.
Can this product be modified for a larger bore diameter?
Modifications are possible, but it is advisable to consult a professional to ensure structural integrity.
What materials are recommended for compatibility with steel?
Other steel components are recommended to maintain structural compatibility and performance within your system.
Related links
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 24B-1BH15 08 B-1
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 35-1BH15 08 B-1
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH15 08 B-2
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH15 12 B-1
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 20B-1BH15 16 B-1
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH15 06 B-1
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH15 16 B-1
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH15 12 B-2
