SKF 22 Tooth Simplex Taper Bush Sprocket, PHS 10B-1TBH22 12 B-2
- RS Stock No.:
- 267-8830
- Mfr. Part No.:
- PHS 10B-1TBH22
- Brand:
- SKF
Subtotal (1 unit)*
$45.03
(exc. GST)
$49.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.03 |
*price indicative
- RS Stock No.:
- 267-8830
- Mfr. Part No.:
- PHS 10B-1TBH22
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 42mm | |
| Product Type | Sprocket | |
| Number of Teeth | 22 | |
| Bore Type | Simplex Taper Bush | |
| Pitch Diameter | 111.55mm | |
| Hub Diameter | 76mm | |
| Material | Steel | |
| Sprocket Width | 25mm | |
| Acceptable Chain Type | 12 B-2 | |
| Maximum Inside Diameter | 42mm | |
| Standards/Approvals | BS EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 42mm | ||
Product Type Sprocket | ||
Number of Teeth 22 | ||
Bore Type Simplex Taper Bush | ||
Pitch Diameter 111.55mm | ||
Hub Diameter 76mm | ||
Material Steel | ||
Sprocket Width 25mm | ||
Acceptable Chain Type 12 B-2 | ||
Maximum Inside Diameter 42mm | ||
Standards/Approvals BS EN | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a taper bush and hub profile on one side of the sprocket to connect to the shaft, with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
Related links
- SKF 22 Tooth Simplex Taper Bush Sprocket, PHS 12B-1TBH22 12 B-1
- SKF 22 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TBH22 16 B-1
- SKF 32 Tooth Simplex Taper Bush Sprocket, PHS 10B-1TB32 12 B-2
- SKF 14 Tooth Simplex Taper Bush Sprocket, PHS 10B-1TBH14 12 B-2
- SKF 17 Tooth Simplex Taper Bush Sprocket, PHS 10B-1TBH17 12 B-2
- SKF 20 Tooth Simplex Taper Bush Sprocket, PHS 10B-1TBH20 12 B-2
- SKF 25 Tooth Simplex Taper Bush Sprocket, PHS 10B-1TBH25 12 B-2
- SKF 27 Tooth Simplex Taper Bush Sprocket, PHS 10B-1TB27 12 B-2
