SKF 32 Tooth Simplex Taper Bush Sprocket, PHS 10B-1TB32 12 B-2

Subtotal (1 unit)*

$74.54

(exc. GST)

$81.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.54

*price indicative

RS Stock No.:
267-8818
Mfr. Part No.:
PHS 10B-1TB32
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Bore Diameter

50.8mm

Number of Teeth

32

Product Type

Sprocket

Bore Type

Simplex Taper Bush

Pitch Diameter

161.96mm

Hub Diameter

98mm

Material

Steel

Sprocket Width

32mm

Acceptable Chain Type

12 B-2

Maximum Inside Diameter

50.8mm

Standards/Approvals

BS EN

COO (Country of Origin):
CN

SKF Sprocket, 32 Teeth, 161.96mm Pitch Diameter - PHS 10B-1TB32


This sprocket is a steel drive wheel designed to transmit motion within chain-driven systems, using a simplex taper bush to secure it to a shaft. It is intended for industrial power transmission where compatible chain engagement and standard-compliant manufacturing are required.

Features and Benefits:


• Compatible with 12B-2 chain for direct replacement
• 32 teeth deliver consistent engagement for linear motion
• 32mm width supports axial load distribution across chain
• 161.96mm pitch diameter maintains accurate chain spacing
• Simplex taper bush enables secure shaft mounting
• Conforms to BS EN standard for manufacturing consistency

Applications


• Used with 12 B-2 chain sprocket replacement jobs
• Suitable for conveyor drive systems in factories
• Ideal for retrofitting metric sprocket 161.96 mm pitch drives
• Can be used for power transmission requiring 32T sprocket
• Suitable for installations needing a 98 mm hub diameter

What bore options are available for installation?


It accepts a 50.8 mm maximum inside diameter when fitted with the simplex taper bush.

Which material properties affect wear resistance?


The component is formed from steel to provide the mechanical durability required for repetitive chain engagement.

How does the hub Interface with supporting structures?


The hub measures 98 mm diameter which provides a stable bearing and mounting interface.

Is this compatible with metric-pitch chain systems?


The sprocket uses a 161.96 mm pitch diameter suited to metric-pitch configurations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy