SKF 20 Tooth Simplex Taper Bush Sprocket, PHS 10B-1TBH20 12 B-2
- RS Stock No.:
- 267-8827
- Mfr. Part No.:
- PHS 10B-1TBH20
- Brand:
- SKF
Subtotal (1 unit)*
$41.04
(exc. GST)
$45.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.04 |
*price indicative
- RS Stock No.:
- 267-8827
- Mfr. Part No.:
- PHS 10B-1TBH20
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 42mm | |
| Product Type | Sprocket | |
| Number of Teeth | 20 | |
| Bore Type | Simplex Taper Bush | |
| Pitch Diameter | 101.49mm | |
| Hub Diameter | 76mm | |
| Material | Steel | |
| Sprocket Width | 25mm | |
| Maximum Inside Diameter | 42mm | |
| Acceptable Chain Type | 12 B-2 | |
| Standards/Approvals | EN, BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 42mm | ||
Product Type Sprocket | ||
Number of Teeth 20 | ||
Bore Type Simplex Taper Bush | ||
Pitch Diameter 101.49mm | ||
Hub Diameter 76mm | ||
Material Steel | ||
Sprocket Width 25mm | ||
Maximum Inside Diameter 42mm | ||
Acceptable Chain Type 12 B-2 | ||
Standards/Approvals EN, BS | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 20 Teeth, 25mm Sprocket Width - PHS 10B-1TBH20
This sprocket transfers motion within chain-driven systems and is intended for industrial power transmission applications. It is manufactured in steel and conforms to recognised EN and BS standards, making it suitable for use where standard-compliant components are required.
Features and Benefits:
• Twenty teeth deliver consistent engagement with chain links
• Simplex taper bush enables secure mounting and easy removal
• Accepts 12B-2 chain for compatibility with common roller chains
• Sprocket width 25 mm supports concentrated conveyor loading
• Pitch diameter 101.49 mm ensures accurate speed ratios
• Simplex taper bush enables secure mounting and easy removal
• Accepts 12B-2 chain for compatibility with common roller chains
• Sprocket width 25 mm supports concentrated conveyor loading
• Pitch diameter 101.49 mm ensures accurate speed ratios
Applications
• Suitable for conveyor drives requiring a 25 mm wide sprocket
• Used with 12B-2 chain in material handling systems
• Ideal for replacement of a 20-tooth chain sprocket
• Can be used where EN and BS approved components are required
• Suitable for heavy-duty steel sprocket requirements in workshops
• Used with 12B-2 chain in material handling systems
• Ideal for replacement of a 20-tooth chain sprocket
• Can be used where EN and BS approved components are required
• Suitable for heavy-duty steel sprocket requirements in workshops
What bore options are available for this component?
It is supplied with a simplex taper bush arrangement allowing a maximum internal bore of 42 mm.
How does the hub affect installation?
The hub diameter of 76 mm provides a robust mounting Interface for load transmission.
Which chain type should be paired for correct meshing?
Use 12B-2 chain to match the sprocket tooth form and pitch diameter.
What material considerations affect wear and service life?
The steel construction offers hardness and tensile properties suitable for industrial duty.
Related links
- SKF 32 Tooth Simplex Taper Bush Sprocket, PHS 10B-1TB32 12 B-2
- SKF 17 Tooth Simplex Taper Bush Sprocket, PHS 10B-1TBH17 12 B-2
- SKF 22 Tooth Simplex Taper Bush Sprocket, PHS 10B-1TBH22 12 B-2
- SKF 25 Tooth Simplex Taper Bush Sprocket, PHS 10B-1TBH25 12 B-2
- SKF 14 Tooth Simplex Taper Bush Sprocket, PHS 10B-1TBH14 12 B-2
- SKF 27 Tooth Simplex Taper Bush Sprocket, PHS 10B-1TB27 12 B-2
- SKF 20 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TBH20 16 B-1
- SKF 30 Tooth Taper Bush Sprocket, PHS 10B-1TB30 12 B-2
