INA 12 Tooth Parallel Sprocket, KSR20-L0-16-10-12-15

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$270.47

(exc. GST)

$297.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$270.47-
5 - 9$262.912%
10 - 24$255.895%
25 +$250.497%

*price indicative

RS Stock No.:
194-7237
Mfr. Part No.:
KSR20-L0-16-10-12-15
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Bore Diameter

20mm

Product Type

Sprocket

Number of Teeth

12

Bore Type

Parallel

Pitch Diameter

1in

Material

Steel

Sprocket Width

17.7mm

Standards/Approvals

No

Schaeffler Sprocket, 12 Teeth, 20mm Maximum Bore Diameter - KSR20-L0-16-10-12-15


This sprocket is a high-quality steel component designed for industrial applications. With a pitch diameter of 25.4mm and a parallel bore type up to 20mm, it offers robust performance and reliability in various machinery setups. The sprocket's width measures 17.7mm, contributing to its suitability for diverse operational needs.

Features & Benefits


• Constructed from steel for enhanced durability and strength

• 12 teeth design ensures precise engagement with chains

• Parallel bore type simplifies installation in compatible equipment

• Maximum bore diameter of 20mm accommodates various shaft sizes

• 25.4mm pitch diameter optimises performance in mechanical systems

• Sprocket width of 17.7mm provides stability during operation

Applications


• Used for conveyor systems for seamless material handling

• Ideal for automation machinery requiring precise movement

• Recommended for involving power transmission setups

• Suitable for equipment needing reliable sprocket functionality

• Used for manufacturing processes where chain drives are essential

What is the significance of the 12 teeth design in this product?


A 12 teeth configuration allows for an effective grip on chains, enhancing stability during operations and reducing wear on both the sprocket and the chain. This contributes to increased longevity and lower maintenance needs in machinery.

How does the parallel bore type assist in fitting the sprocket?


The parallel bore type facilitates a straightforward installation process, allowing it to be easily mounted onto shafts without requiring additional modifications. This ensures a secure fit and efficient operation across various applications.

What types of machinery typically utilise this sprocket?


This sprocket is commonly used in automation systems, assembly lines, and conveyor belts, where consistent and reliable motion is needed for efficient operations. It is suitable for any configuration requiring a robust component for chain engagement.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy