SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-08AB1-Z12-W 08 A/B-1
- RS Stock No.:
- 312-679
- Mfr. Part No.:
- ARCALUB-X.CHAIN-PINION-08AB1-Z12-W
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
$414.68
(exc. GST)
$456.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $414.68 |
*price indicative
- RS Stock No.:
- 312-679
- Mfr. Part No.:
- ARCALUB-X.CHAIN-PINION-08AB1-Z12-W
- Brand:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Sprocket | |
| Number of Teeth | 12 | |
| Pitch Diameter | 49.07mm | |
| Material | PU Foam, Plastic | |
| Sprocket Width | 24mm | |
| Acceptable Chain Type | 08 A/B-1 | |
| Outside Diameter | 53mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Sprocket | ||
Number of Teeth 12 | ||
Pitch Diameter 49.07mm | ||
Material PU Foam, Plastic | ||
Sprocket Width 24mm | ||
Acceptable Chain Type 08 A/B-1 | ||
Outside Diameter 53mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Chain Lubrication Pinion is meticulously designed to enhance the efficiency of simplex chain systems. With its robust construction and advanced lubrication technology, it ensures optimal performance in various operational conditions. The radial lubricant feed system delivers consistent lubrication, significantly reducing wear and tear on the chain. Ideal for applications where precision and reliability are critical, this product guarantees seamless operation and longevity.
Constructed from high quality plastic and roller materials for superior durability
Compatible with ISO 606 chain types which ensuring versatile application
Lightweight design helps reduce overall system weight and improve efficiency
Optimised dimensions enhance fit and support seamless installation
Related links
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-08AB1-Z12-WF 08 A/B-1
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-08AB1-Z12-G
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-08AB2-Z12-W 08 A/B-2
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-08AB2-Z12-G 08 A/B-2
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-10AB2-Z10-WF 10 A/B-2
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-10AB2-Z10-W 10 A/B-2
- SCHAEFFLER 10 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-12B2-Z8-W 12 B-2
- SCHAEFFLER 10 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-10AB1-Z10-W 10 A/B-1
