Rocol 500 ml Grey Gloss Galvanised Spray Paint
- RS Stock No.:
- 784-0038
- Mfr. Part No.:
- 69522
- Brand:
- Rocol
Subtotal (1 unit)*
$37.63
(exc. GST)
$41.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 132 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.63 |
*price indicative
- RS Stock No.:
- 784-0038
- Mfr. Part No.:
- 69522
- Brand:
- Rocol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Galvanised Spray Paint | |
| Colour | Grey | |
| Finish | Gloss | |
| Base Material | Acrylic | |
| Coverage | 3.1m² | |
| Standards/Approvals | BS EN ISO 9001, BS EN ISO 14001 | |
| Package Size | 500 ml | |
| Trade Name | Galva flash | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Galvanised Spray Paint | ||
Colour Grey | ||
Finish Gloss | ||
Base Material Acrylic | ||
Coverage 3.1m² | ||
Standards/Approvals BS EN ISO 9001, BS EN ISO 14001 | ||
Package Size 500 ml | ||
Trade Name Galva flash | ||
- COO (Country of Origin):
- FR
Cold Galvanising Spray, Triple Protection
An ultra long term corrosion protection for metal components requiring a permanent grey coating.
Cold Galvanising Spray
Ideal for components that cannot be galvanised using a hot dip process
Triple protection – anti-corrosive, mechanically resilient and water resistant
Can be used to repair the surface of galvanised components
Excellent long term corrosion protection for ferrous metals
Highly resistant to peeling, flaking and abrasion
Durable, hydrophobic film
Non-toxic formulation – lead and chromate free
Excellent repair for galvanised surfaces – adheres well to metal surfaces
Related links
- Rocol 500 ml Grey Gloss Galvanised Spray Paint
- RS PRO 400 ml Grey Gloss Spray Paint
- Ambersil 400 ml RAL 7032 Grey Gloss Spray Paint
- Rocol 500 ml Purol Fluid Oil and Spray Multi-Purpose Oil for Food and Industrial Applications Clean
- Hammerite 600 ml Grey Spray Paint
- Action Can 400 ml Grey Spray Paint
- Ambersil 500 ml RAL 9005 Black Satin Spray Paint
- Ambersil 500 ml Black RAL 1004 Yellow Satin Spray Paint
