LEDVANCE Fluorescent Lamp Light 265 mm 240V 42 W
- RS Stock No.:
- 895-929
- Mfr. Part No.:
- 4099854620430
- Brand:
- LEDVANCE
N
Subtotal (1 unit)*
$1,239.71
(exc. GST)
$1,363.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,239.71 |
*price indicative
- RS Stock No.:
- 895-929
- Mfr. Part No.:
- 4099854620430
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Downlight | |
| Lamp Type | Fluorescent Lamp | |
| Sub Type | Light | |
| Luminous Flux | 5000lm | |
| Voltage | 240V | |
| Housing Material | Aluminium | |
| Diameter | 265mm | |
| IP Rating | IP20 | |
| Power | 42W | |
| Luminous Efficacy | 120Lm/W | |
| Lifespan | 100000h | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Colour | White | |
| Standards/Approvals | CE | |
| Length | 124mm | |
| Colour Temperature | 3000K | |
| Series | 40998546 | |
| Dimmable | Yes | |
| Diffuser Finish | Opal | |
| Anti-corrosive | No | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Downlight | ||
Lamp Type Fluorescent Lamp | ||
Sub Type Light | ||
Luminous Flux 5000lm | ||
Voltage 240V | ||
Housing Material Aluminium | ||
Diameter 265mm | ||
IP Rating IP20 | ||
Power 42W | ||
Luminous Efficacy 120Lm/W | ||
Lifespan 100000h | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Colour White | ||
Standards/Approvals CE | ||
Length 124mm | ||
Colour Temperature 3000K | ||
Series 40998546 | ||
Dimmable Yes | ||
Diffuser Finish Opal | ||
Anti-corrosive No | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE luminaire offers a sophisticated lighting solution designed for recessed installation, providing excellent illumination for a variety of indoor spaces while ensuring reliability and ease of use.
IoT-ready with Zigbee 3.0 technology for Advanced control
Aluminium housing with opal diffuser for homogenous light distribution
Energy efficiency with luminous efficacy of up to 120 lm/W
Dimming capability through Zigbee for customised lighting
IP44 protection class for durability in challenging environments
- RS Stock No. 0895999
- Mfr. Part No. 4099854491160
Each
$867.30
- RS Stock No. 0895891
- Mfr. Part No. 4099854491047
Each
$505.40
- RS Stock No. 0895925
- Mfr. Part No. 4099854620355
Each
$1,017.88
- RS Stock No. 0895928
- Mfr. Part No. 4099854620416
Each
$1,050.26












