XP Power C DC/DC Converter, 1.5kV/, 16V Input 10 mA, 11.5V Input, 1 W, PCB, 60 °C Max Temp -10 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$481.61

(exc. GST)

$529.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$481.61
5 - 9$469.79
10 - 24$452.72
25 - 49$443.10
50 +$433.46

*price indicative

RS Stock No.:
123-8360
Mfr. Part No.:
C15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

1.5kV

Product Type

DC/DC Converter

Minimum Input Voltage

11.5V

Maximum Input Voltage

16V

Mount Type

PCB

MTBF

2600000h

Number of Outputs

1

Ripple and Noise

0.002% Pk-Pk

Number of Pins

5

Output Current 1

10mA

Maximum Output Power

1W

Length

35.56mm

Series

C

Weight

31g

Standards/Approvals

UL, RoHS

Width

28.19mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

COO (Country of Origin):
US

XP Power DC - High Voltage DC Non Isolated Converters C Series


The C Series are a miniature range of high voltage power supplies. With high precision and programmability these converters are ideal for integration with smaller sensitive equipment.

Features and Benefits


Regulated

Low noise, Quasi-Sinewave Oscillator

Miniature Size

Programmable Output 0 to 100%

High stability

Wide input voltage range

Low EMI/RFI

High reliability

Steel case + isolated case ground

Sealed, withstands immersion cleaning process

Calibration external gain adjust

Applications


Photomultiplier Tubes

Solid state detectors

Electrophoresis

Piezo devices

Capacitor charging

EO Lenses

XP POWER DC - High Voltage DC Non Isolated Converters


Standards

UL, RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy