TE Connectivity, Solistrand Open Barrel Splice Connector, Uninsulated, Tin 11 AWG
- RS Stock No.:
- 164-2261
- Mfr. Part No.:
- 485043-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$376.72
(exc. GST)
$414.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $376.72 | $0.151 | - |
| 5 + | $364.26 | $0.146 | 3% |
*price indicative
- RS Stock No.:
- 164-2261
- Mfr. Part No.:
- 485043-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Open Barrel | |
| Overall Length | 6.48mm | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 11AWG | |
| Insulation | Uninsulated | |
| Series | Solistrand | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 508μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Open Barrel | ||
Overall Length 6.48mm | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 11AWG | ||
Insulation Uninsulated | ||
Series Solistrand | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 508μm | ||
Standards/Approvals No | ||
TE Connectivity Open Barrel Wire Splice Connector
The TE Connectivity SOLISTRAND splice connector has an open barrel splice with tin contact plating for wire size of 4000CMA to 9000CMA. The splice connector is uninsulated having brass as contact material. This open barrel crimp splice is suitable for use in applications where through-splicing is required.
TE Connectivity Open Barrel Crimp Splice
Open barrel crimp splice with serrations made from brass with a tin plating. This open barrel crimp splice is suitable for use in applications where through-splicing is required.
