Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$9.30
(exc. GST)
$10.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | $0.093 | $9.30 |
| 1000 - 1900 | $0.09 | $9.00 |
| 2000 - 4900 | $0.087 | $8.70 |
| 5000 - 24900 | $0.085 | $8.50 |
| 25000 + | $0.07 | $7.00 |
*price indicative
- RS Stock No.:
- 178-7173
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Splice Type | Open Barrel | |
| Product Type | Bullet Connector | |
| Overall Length | 17.8mm | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1.5mm² | |
| Insulation | Uninsulated | |
| Maximum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Dimensions | 17.8 x 4 mm | |
| Series | RS PRO | |
| Contact Length | 17.8mm | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Splice Type Open Barrel | ||
Product Type Bullet Connector | ||
Overall Length 17.8mm | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1.5mm² | ||
Insulation Uninsulated | ||
Maximum Wire Size mm² 2.5mm² | ||
Maximum Wire Size AWG 14AWG | ||
Contact Dimensions 17.8 x 4 mm | ||
Series RS PRO | ||
Contact Length 17.8mm | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO Uninsulated Bullet Connector, Tin Plated, Male
From our trusted and reliable own brand RS PRO, a range of high quality and affordable bullet connectors, ideal for applications that require solderless crimping of wire strands. These robust bullet connectors feature a tin plated brass construction, offering excellent connectivity with great resistance to corrosion. RS PRO uninsulated bullet connectors are available in a variety of sizes offering flexibility for a range of applications.
Features and Benefits
Applications
Bullet connectors are a type of crimping connector ideal for wire strand installations that require repetitive connect and disconnect solutions quickly and effectively. They are available ina wide range of AWG sizes with male and female options available and are commonly used in are such as:
Why RS PRO?
RS PRO is our own brand range and brings you a wide selection of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
