TE Connectivity, Solistrand Strap Butt Splice Connector, Uninsulated, Gold over Nickel 26 AWG

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$32.11

(exc. GST)

$35.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 unit(s) shipping from 14 December 2026
  • Plus 250 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$3.211$32.11

*price indicative

RS Stock No.:
825-2199
Mfr. Part No.:
324369
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Strap Butt

Product Type

Splice Connector

Overall Length

9.78mm

Diameter

2.08mm

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

26AWG

Insulation

Uninsulated

Series

Solistrand

Contact Material

Copper

Contact Plating

Gold over Nickel

Thickness

460μm

Standards/Approvals

No

TE Connectivity SOLISTRAND Closed Barrel Strap Butt Splices


SOLISTRAND closed barrel strap butt splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND closed barrel strap butt splices are made from fine grade high conductivity copper and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping

TE Connectivity SOLISTRAND Terminals and Splices


Note

For suitable hand crimp tool see stock number 817-325 and stock number 373-308 for die assembly or hand crimp tool stock number 162-3159

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy