TE Connectivity, STRATO-THERM Strap Butt Splice Connector, Uninsulated, Nickel 16 AWG

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $48.44

View bulk pricing options

Subtotal (1 box of 1000 units)*

$969.00

(exc. GST)

$1,065.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 18 February 2027
  • Plus 1 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 1$969.00$0.969-
2 - 3$944.78$0.945$48.44
4 +$930.24$0.93$155.04

*price indicative

RS Stock No.:
164-1632
Mfr. Part No.:
322822
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Splice Connector

Splice Type

Strap Butt

Overall Length

15.01mm

Minimum Wire Size AWG

22AWG

Diameter

3.58mm

Maximum Wire Size AWG

16AWG

Insulation

Uninsulated

Series

STRATO-THERM

Contact Material

Copper

Contact Plating

Nickel

Thickness

790μm

Standards/Approvals

RoHS

COO (Country of Origin):
US

TE Connectivity SOLISTRAND STRATO-THERM Heat Resistant Strap Butt Splices


SOLISTRAND STRATO-THERM heat resistant strap butt splice crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant strap butt splice crimp terminals are made from nickel plated electrolytic copper and are designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping.The maximum operating temperature for these STRATO-THERM strap butt splice crimp terminals is 343°C (650°F).

TE Connectivity STRATO-THERM Terminals and Splices


Note

For suitable hand crimp tool see stock number 162-3159

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy