TE Connectivity, STRATO-THERM Strap Butt Splice Connector, Uninsulated 16 AWG
- RS Stock No.:
- 397-5711
- Mfr. Part No.:
- 323878
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$29.46
(exc. GST)
$32.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $2.946 | $29.46 | - |
| 250 - 490 | $2.873 | $28.73 | 2% |
| 500 + | $2.829 | $28.29 | 3% |
*price indicative
- RS Stock No.:
- 397-5711
- Mfr. Part No.:
- 323878
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Strap Butt | |
| Product Type | Splice Connector | |
| Overall Length | 13.44mm | |
| Diameter | 4.19mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Insulation | Uninsulated | |
| Series | STRATO-THERM | |
| Contact Material | Nickel | |
| Thickness | 760μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Strap Butt | ||
Product Type Splice Connector | ||
Overall Length 13.44mm | ||
Diameter 4.19mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 16AWG | ||
Insulation Uninsulated | ||
Series STRATO-THERM | ||
Contact Material Nickel | ||
Thickness 760μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
TE Connectivity Butt Wire Splice Connector
The TE Connectivity SOLISTRAND STRATO-THERM high-temperature strap butt splice crimp terminal is for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM high-temperature strap butt splice crimp terminal is made from solid nickel and designed to terminate sold and/or stranded conductors. When the terminal is crimped, the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these STRATO-THERM strap butt splice crimp terminals is 649°C (1200°F).
Features and Benefits
• Operating temperature is 1700°C
TE Connectivity SOLISTRAND STRATO-THERM High Temperature Strap Butt Splices
SOLISTRAND STRATO-THERM high temperature strap butt splice crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM high temperature strap butt splice crimp terminals are made from solid nickel and are designed to terminate sold and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping.The maximum operating temperature for these STRATO-THERM strap butt splice crimp terminals is 649°C (1200°F).
TE Connectivity STRATO-THERM Terminals and Splices
Note
For suitable hand crimp tool see stock number 162-3159
Related links
- TE Connectivity Uninsulated 16 AWG
- TE Connectivity Uninsulated, Nickel 16 AWG
- TE Connectivity Uninsulated 16 AWG
- TE Connectivity Uninsulated, Nickel 16 AWG
- TE Connectivity Uninsulated, Tin 16 AWG
- TE Connectivity Uninsulated 10 AWG
- TE Connectivity Uninsulated, Nickel 10 AWG
- TE Connectivity Uninsulated, Nickel 14 AWG
