TE Connectivity, Solistrand Strap Butt Splice Connector, Uninsulated, Gold over Nickel 26 AWG
- RS Stock No.:
- 164-2231
- Mfr. Part No.:
- 324369
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$2,800.00
(exc. GST)
$3,080.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $2,800.00 | $2.80 | - |
| 2 - 3 | $2,729.96 | $2.73 | 2% |
| 4 + | $2,687.94 | $2.688 | 4% |
*price indicative
- RS Stock No.:
- 164-2231
- Mfr. Part No.:
- 324369
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Strap Butt | |
| Product Type | Splice Connector | |
| Overall Length | 9.78mm | |
| Minimum Wire Size AWG | 26AWG | |
| Diameter | 2.08mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 26AWG | |
| Series | Solistrand | |
| Contact Material | Copper | |
| Contact Plating | Gold over Nickel | |
| Thickness | 460μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Strap Butt | ||
Product Type Splice Connector | ||
Overall Length 9.78mm | ||
Minimum Wire Size AWG 26AWG | ||
Diameter 2.08mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 26AWG | ||
Series Solistrand | ||
Contact Material Copper | ||
Contact Plating Gold over Nickel | ||
Thickness 460μm | ||
Standards/Approvals No | ||
TE Connectivity SOLISTRAND Closed Barrel Strap Butt Splices
SOLISTRAND closed barrel strap butt splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND closed barrel strap butt splices are made from fine grade high conductivity copper and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping
TE Connectivity SOLISTRAND Terminals and Splices
Note
For suitable hand crimp tool see stock number 817-325 and stock number 373-308 for die assembly or hand crimp tool stock number 162-3159
Related links
- TE Connectivity Uninsulated, Gold over Nickel 26 AWG
- TE Connectivity Uninsulated, Tin 26 AWG
- TE Connectivity Uninsulated, Tin 16 AWG
- TE Connectivity Uninsulated, Tin 10 AWG
- TE Connectivity Grey Tin 24 AWG
- TE Connectivity Blue Tin 16 AWG
- TE Connectivity Uninsulated, Nickel 16 AWG
- TE Connectivity Uninsulated 16 AWG
