JST Parallel Splice Connector, Blue, Red, Yellow, Insulated 4 AWG
- RS Stock No.:
- 161-7853
- Mfr. Part No.:
- FVP-2
- Brand:
- JST
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 161-7853
- Mfr. Part No.:
- FVP-2
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Splice Type | Parallel | |
| Product Type | Splice Connector | |
| Overall Length | 16mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Insulation | Insulated | |
| Colour | Blue, Red, Yellow | |
| Insulation Material | Vinyl | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Splice Type Parallel | ||
Product Type Splice Connector | ||
Overall Length 16mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 4AWG | ||
Insulation Insulated | ||
Colour Blue, Red, Yellow | ||
Insulation Material Vinyl | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Parallel Splices
JST Insulated Crimp Terminals
- RS Stock No. 6881158
- Mfr. Part No. FVP-5.5
Each (In a Pack of 100)
$0.412
- RS Stock No. 1667404
- Mfr. Part No. FVP-5.5
Each (In a Box of 500)
$0.37
- RS Stock No. 6881158P
- Mfr. Part No. FVP-5.5
Each (Supplied on a Reel)
$0.412
- RS Stock No. 1667454
- Mfr. Part No. FVP-1.25(PA)(LF)
1 Box of 1000
$433.86
Related links
- JST Parallel Splice Connector Red Insulated 4 AWG
- JST Parallel Splice Connector Yellow Insulated
- JST Blue Red, Uninsulated 4 AWG
- JST Red, Insulated
- RS PRO Blue, Insulated 14 AWG
- TE Connectivity Blue Natural Insulated, Tin 12 AWG
- JST Blue Yellow, Uninsulated
- RS PRO Parallel Splice Connector Insulated, Tin 16 AWG










