JST Parallel Splice Connector, Red, Yellow, Blue, Insulated
- RS Stock No.:
- 166-7404
- Mfr. Part No.:
- FVP-5.5
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $9.00
View bulk pricing optionsSubtotal (1 box of 500 units)*
$185.00
(exc. GST)
$205.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
- Plus 1,500 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 500 | $0.37 | $185.00 | - |
| 1000 - 1500 | $0.361 | $180.50 | $9.00 |
| 2000 + | $0.355 | $177.50 | $30.00 |
*price indicative
- RS Stock No.:
- 166-7404
- Mfr. Part No.:
- FVP-5.5
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Splice Connector | |
| Splice Type | Parallel | |
| Overall Length | 20.5mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 1mm | |
| Insulation | Insulated | |
| Colour | Red, Yellow, Blue | |
| Insulation Material | Vinyl | |
| Termination Type | Crimp | |
| Standards/Approvals | CSA File No.: LR20812, 675016/689021, UL File No.: E42024, JIS C2806 | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Splice Connector | ||
Splice Type Parallel | ||
Overall Length 20.5mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 1mm | ||
Insulation Insulated | ||
Colour Red, Yellow, Blue | ||
Insulation Material Vinyl | ||
Termination Type Crimp | ||
Standards/Approvals CSA File No.: LR20812, 675016/689021, UL File No.: E42024, JIS C2806 | ||
- COO (Country of Origin):
- JP
