WAGO, 773 Wire Splice Connector, Red, Insulated, Tin 12 AWG
- RS Stock No.:
- 288-5297
- Mfr. Part No.:
- 773-604-1
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$67.74
(exc. GST)
$74.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $67.74 | $0.677 |
*price indicative
- RS Stock No.:
- 288-5297
- Mfr. Part No.:
- 773-604-1
- Brand:
- WAGO
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
| Brand | WAGO | |
| Splice Type | Wire Splice | |
| Product Type | Connector | |
| Overall Length | 19.5mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Insulation | Insulated | |
| Colour | Red | |
| Contact Dimensions | 13 x 13.1 x 19.5 mm | |
| Insulation Material | Copper | |
| Contact Length | 12mm | |
| Series | 773 | |
| Contact Material | Electrolytic Copper | |
| Termination Type | Push-in | |
| Contact Plating | Tin | |
| Standards/Approvals | IEC/EN 60664-1, RoHS Compliance, UL EN 60998 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Splice Type Wire Splice | ||
Product Type Connector | ||
Overall Length 19.5mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 12AWG | ||
Insulation Insulated | ||
Colour Red | ||
Contact Dimensions 13 x 13.1 x 19.5 mm | ||
Insulation Material Copper | ||
Contact Length 12mm | ||
Series 773 | ||
Contact Material Electrolytic Copper | ||
Termination Type Push-in | ||
Contact Plating Tin | ||
Standards/Approvals IEC/EN 60664-1, RoHS Compliance, UL EN 60998 | ||
- COO (Country of Origin):
- CN
The Wago PUSH WIRE connector for junction boxes for solid conductors having nominal cross section maximum 4 mm². It has 4-conductor, brown clear housing and red cover.
Automatically destroys the oxide film during clamping
Prevents fresh oxidation at the clamping point
Prevents electrolytic corrosion between aluminum and copper conductors(in the same terminal block)
Provides long-term protection against corrosion