Molex, 19164 Butt Splice Connector, Red, Insulated, Tin 18 AWG
- RS Stock No.:
- 287-2235
- Mfr. Part No.:
- 191640013
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 500 units)*
$532.50
(exc. GST)
$586.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | $1.065 | $532.50 |
| 1000 + | $0.997 | $498.50 |
*price indicative
- RS Stock No.:
- 287-2235
- Mfr. Part No.:
- 191640013
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 39.4mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 7.11mm | |
| Maximum Wire Size AWG | 18AWG | |
| Insulation | Insulated | |
| Colour | Red | |
| Insulation Material | Nickel Activated Carbon | |
| Series | 19164 | |
| Contact Material | Copper | |
| Termination Type | Tin | |
| Contact Plating | Tin | |
| Standards/Approvals | IPC 1752A Class C, REACH, RoHS, IEC-62474, E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 39.4mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 7.11mm | ||
Maximum Wire Size AWG 18AWG | ||
Insulation Insulated | ||
Colour Red | ||
Insulation Material Nickel Activated Carbon | ||
Series 19164 | ||
Contact Material Copper | ||
Termination Type Tin | ||
Contact Plating Tin | ||
Standards/Approvals IPC 1752A Class C, REACH, RoHS, IEC-62474, E32244 | ||
- COO (Country of Origin):
- TW
The Molex Perma-Seal Butt Splice is a reliable and efficient solution for connecting wires with a gauge range of 18 to 22 AWG. Its closed barrel design and red resin color ensure secure and insulated connections. With a maximum voltage rating of 600V and an operating temperature range of -55°C to +125°C, this butt splice is suitable for various applications. Whether you're working on automotive, industrial, or power distribution projects, the Perma-Seal Butt Splice provides a durable and long-lasting connection. Trust in expertise and commitment to quality for all your wire connecting needs.
Closed barrel design for secure and insulated connections
Red resin color for easy identification
Maximum voltage rating of 600V for versatile applications
Operating temperature range of -55°C to +125°C for reliable performance
Durable and long-lasting construction for various applications
