JST, CL Tap Splice Connector, Red, Insulated, Tin 18 AWG
- RS Stock No.:
- 752-1927
- Mfr. Part No.:
- CL-2218S
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save -
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$3.19
(exc. GST)
$3.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,705 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $0.638 | $3.19 | - |
| 125 - 245 | $0.632 | $3.16 | - |
| 250 + | $0.622 | $3.11 | 2% |
*price indicative
- RS Stock No.:
- 752-1927
- Mfr. Part No.:
- CL-2218S
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Splice Type | Tap | |
| Product Type | Splice Connector | |
| Overall Length | 20mm | |
| Diameter | 13.8mm | |
| Minimum Wire Size AWG | 22AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Red | |
| Insulation Material | Nylon | |
| Series | CL | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Splice Type Tap | ||
Product Type Splice Connector | ||
Overall Length 20mm | ||
Diameter 13.8mm | ||
Minimum Wire Size AWG 22AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Colour Red | ||
Insulation Material Nylon | ||
Series CL | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ID
JST CL IDC Short Circuit
These IDC CL Wire to Wire connectors have a temporary holding facility to prevent wire movement during application. Simple application by the pressing together of both halves and no wire preparation required for these IDC CL Wire to Wire connectors.
JST CL IDC Range
The JST CL IDC Range are low voltage power connectors that requires no special tooling.
- RS Stock No. 1725018
- Mfr. Part No. CL-2218S
Each (In a Bag of 500)
$0.483
- RS Stock No. 7521927P
- Mfr. Part No. CL-2218S
Each (Supplied in a Bag)
$0.638
- RS Stock No. 1702568
- Mfr. Part No. 171425-1
Each (In a Bag of 100)
$2.462










