Molex, 19154 Butt Splice Connector, Red, Insulated, Tin 18 AWG
- RS Stock No.:
- 287-2231
- Mfr. Part No.:
- 191540004
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $26.00
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$214.00
(exc. GST)
$235.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.214 | $214.00 | - |
| 2000 - 4000 | $0.201 | $201.00 | $26.00 |
| 5000 + | $0.193 | $193.00 | $105.00 |
*price indicative
- RS Stock No.:
- 287-2231
- Mfr. Part No.:
- 191540004
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 24.9mm | |
| Diameter | 6.1mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Insulation | Insulated | |
| Colour | Red | |
| Series | 19154 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Termination Type | Tin | |
| Standards/Approvals | REACH, IEC-62474, IPC 1752A Class C, RoHS, E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 24.9mm | ||
Diameter 6.1mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Insulation Insulated | ||
Colour Red | ||
Series 19154 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Termination Type Tin | ||
Standards/Approvals REACH, IEC-62474, IPC 1752A Class C, RoHS, E32244 | ||
- COO (Country of Origin):
- US
The Molex InsulKrimp Butt Splice is a reliable connector designed for 18 to 22 AWG wire. It features a closed barrel and is made from high-quality materials, including copper for the metal and tin for the plating. The splice is rated for a maximum voltage of 600V and can withstand temperatures ranging from -40°C to +105°C. With its PVC insulation and 94V-0 flammability rating, this butt splice ensures safe and secure connections. It is suitable for a wide range of applications and is compliant with various industry standards, including EU RoHS and REACH SVHC.
Closed barrel for secure connections
Made from high-quality copper and tin materials
Rated for a maximum voltage of 600V
Wide operating temperature range of -40°C to +105°C
PVC insulation with 94V-0 flammability rating
Compliant with EU RoHS and REACH SVHC
