- RS Stock No.:
- 268-4194
- Mfr. Part No.:
- NP-FS-PROTECT-S-12-30
- Brand:
- Netpeppers
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.194
(exc. GST)
$0.213
(inc. GST)
Units | Per unit | Per Pack* |
100 + | $0.194 | $19.40 |
*price indicative |
- RS Stock No.:
- 268-4194
- Mfr. Part No.:
- NP-FS-PROTECT-S-12-30
- Brand:
- Netpeppers
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Netpeppers shrink splice protection sleeves offer the best protection against environmental influences, as the splice is completely enveloped by two layers of special filler plastic after thermal shrinkage, which makes it impossible for dirt or liquids to penetrate. The micro sleeves with a diameter of only 1.25 mm can be used with conventional splice combs for crimp splice protection and thus represent a more cost-efficient and optimally protective alternative to crimp splice protection sleeves.
Simple and safe application
Crimp splice protection sleeves for the use with a splice protection press
Crimp splice protection sleeves for the use with a splice protection press
Specifications
Attribute | Value |
---|---|
Overall Length | 30mm |
Diameter | 1.25mm |
Maximum Wire Size AWG | 17AWG |
Colour | Orange |
Series | NP-FS-PROTECT |
Related links
- SCJ Professional 1000ml Wall Mounted Soap Dispenser for DEB...
- Don't take the risk when it comes to safety
- Schmersal PROTECT-IE Series Output Module 6 Outputs, 24 V dc
- XP Power Evaluation Board, for use with FS Series
- HARTING Protect Cover, Han B Series
- Netpeppers Sliver, Aluminium
- Beltrum RWS Rain Jacket With Arc Protect
- Netpeppers Black