TE Connectivity, ELECTRO-TAP Open Barrel Splice Connector, Blue, Insulated, Tin 16 AWG
- RS Stock No.:
- 164-8341
- Distrelec Article No.:
- 304-52-569
- Mfr. Part No.:
- 171404-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$150.10
(exc. GST)
$165.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | $1.501 | $150.10 | - |
| 500 + | $1.351 | $135.10 | 9% |
*price indicative
- RS Stock No.:
- 164-8341
- Distrelec Article No.:
- 304-52-569
- Mfr. Part No.:
- 171404-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Open Barrel | |
| Overall Length | 35mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Insulation | Insulated | |
| Colour | Blue | |
| Series | ELECTRO-TAP | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Open Barrel | ||
Overall Length 35mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 16AWG | ||
Insulation Insulated | ||
Colour Blue | ||
Series ELECTRO-TAP | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
TE Connectivity ELECTRO-TAP Splices
ELECTRO-TAP splices offer an economic method of joining branch or tap wire to solid or stranded for wire ranges 0.5mm - 6.0mm² using insulation displacement self-stripping contacts. These ELECTRO-TAP splice connectors have colour coded nylon housings which double lock when closed. Please see additional data table for insulation diameter and tap wire range.
Can be applied using standard pliers
