Netpeppers, NP-FS-PROTECT Splice Connector, Sliver, Aluminium

Subtotal (1 pack of 150 units)*

$95.40

(exc. GST)

$105.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,050 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
150 +$0.636$95.40

*price indicative

RS Stock No.:
268-4192
Mfr. Part No.:
NP-FS-PROTECT-C-12-30
Brand:
Netpeppers
Find similar products by selecting one or more attributes.
Select all

Brand

Netpeppers

Product Type

Splice Connector

Overall Length

30mm

Diameter

1.2mm

Colour

Sliver

Series

NP-FS-PROTECT

Contact Plating

Aluminium

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The Netpeppers crimp splice protection sleeves are ideally suited for use with standard splice cassettes in 19“ Rack distribution panels, house connections and splice boxes. They offer best protection of the fusion splice against external influences such as dirt, liquids or mechanical damage. During the crimping process with the original TELENT splice protection press, there is no unnecessary mechanical load or insertion loss applied to the fibre.

Simple and safe application

Crimp splice protection sleeves for the use with a splice protection press

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy