Knipex, 97 99 251 Splice Connector, Blue, Tin Copper 14 AWG

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
267-7684
Mfr. Part No.:
97 99 251
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Splice Connector

Overall Length

120mm

Minimum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size AWG

14AWG

Colour

Blue

Insulation Material

Nylon

Series

97 99 251

Contact Material

Copper Tin

Contact Plating

Tin Copper

Standards/Approvals

REACH, RoHS

RoHS Status: Exempt

COO (Country of Origin):
TW
The Knipex heat shrinkable butt connector is made from copper and has surface made from tin.

Insulation material nylon

Operating temperature -55°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy