Knipex, 97 99 292 Butt Splice Connector, Grey, Uninsulated, Tin Copper 10 AWG
- RS Stock No.:
- 267-7691
- Mfr. Part No.:
- 97 99 292
- Brand:
- Knipex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 267-7691
- Mfr. Part No.:
- 97 99 292
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Splice Connector | |
| Splice Type | Butt | |
| Overall Length | 120mm | |
| Minimum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Maximum Wire Size mm² | 6mm² | |
| Insulation | Uninsulated | |
| Colour | Grey | |
| Series | 97 99 292 | |
| Contact Length | 15mm | |
| Contact Material | Copper Tin | |
| Contact Plating | Tin Copper | |
| Standards/Approvals | DIN 46341-B | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Splice Connector | ||
Splice Type Butt | ||
Overall Length 120mm | ||
Minimum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Maximum Wire Size mm² 6mm² | ||
Insulation Uninsulated | ||
Colour Grey | ||
Series 97 99 292 | ||
Contact Length 15mm | ||
Contact Material Copper Tin | ||
Contact Plating Tin Copper | ||
Standards/Approvals DIN 46341-B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Knipex butt connector is made from copper and has surface made from tin.
It is non-insulated
Standard DIN 46234
