HellermannTyton, HCRN Wire Splice Wire Splice Connector, Insulated, Tin 28 AWG

Subtotal (1 box of 50 units)*

$79.26

(exc. GST)

$87.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$79.26$1.585

*price indicative

RS Stock No.:
241-8650
Mfr. Part No.:
HCRN-3
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Wire Splice Connector

Splice Type

Wire Splice

Overall Length

17mm

Minimum Wire Size AWG

14AWG

Minimum Wire Size mm²

0.2mm²

Insulation

Insulated

Maximum Wire Size mm²

4mm²

Maximum Wire Size AWG

28AWG

Insulation Material

Polycarbonate

Series

HCRN

Contact Material

Tinned Copper, Stainless Steel

Contact Plating

Tin

Termination Type

Push-in

Thickness

20.5mm

Standards/Approvals

cULus, ENEC, EN60998-2-2:2004, CE

COO (Country of Origin):
CN

HellermannTyton HCRN Series Wire Splice Connector, 24 to 12 AWG Wire size, 17mm Overall Length - HCRN-3


This PCB header is a high-performance component designed for reliable interconnectivity in various electronic applications. With a Mini-Fit Jr. configuration and a 4.2mm pitch, it features 4 contacts arranged in 2 rows, providing a robust shrouded connection. This through-hole PCB header uses solder termination, ideal for securing connections on printed circuit boards, with a current rating of 9.0A and a voltage rating of 600V, ensuring compatibility with a wide

Features & Benefits


• Fully isolated terminals protect against handling damage

• Shrouded design minimises misalignment during mating

• Polarised geometry prevents mismating with receptacles

• Positive locking housings ensure secure connections

• Self-aligning interface allows easy connector mating

• High-current alloy terminals enhance long-term reliability

Applications


• Ideal for use in vending machines

• Suited for industrial automation equipment

• Commonly used in office electronic devices

• Effective in data communication systems

• Utilised in gaming equipment and machines

How does the design support high current applications?


The terminals are crafted from a high-current alloy, allowing them to handle up to 9.0A per circuit, ensuring reliability in demanding environments.

What advantages do the shrouded features offer during installation?


The shrouded design facilitates alignment, reducing the risk of misconnection, which is particularly beneficial in tight or hard-to-reach spaces.

Can this product accommodate multiple mating cycles?


Yes, the connector supports a minimum of 75 mating cycles with tin plating, ensuring longevity and consistent performance in frequent use scenarios.

What type of termination method is used with this product?


The product employs a solder termination method, facilitating a solid and permanent connection to PCB surfaces.

How does this connector enhance assembly accuracy?


The terminal position assurance with a secondary locking feature ensures terminals are fully seated, significantly reducing assembly errors and potential failures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy